Part Details for 30TDVST2 by Delta Electronics Inc
Overview of 30TDVST2 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 30TDVST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1673-ND
|
DigiKey | LINE FILTER 480VAC 30A CHASSIS Min Qty: 1 Lead time: 32 Weeks Container: Box |
19 In Stock |
|
$72.1500 / $87.4500 | Buy Now |
DISTI #
108-30TDVST2
|
Mouser Electronics | Power Line Filters Filter, 3-Phase, 3-Wire, Vertical, 480VAC, 30A, Chassis, Term Block-Term Block RoHS: Compliant | 10 |
|
$72.1500 / $87.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 | 0 |
|
$74.9700 | Buy Now |
|
Neutron USA | Power Line Filters 3-PHASE 480V 30A CHASSIS TERMINAL BLOCK-TERMINAL BLOCK | 8 |
|
$269.1300 | Buy Now |
Part Details for 30TDVST2
30TDVST2 CAD Models
30TDVST2 Part Data Attributes:
|
30TDVST2
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
30TDVST2
Delta Electronics Inc
Three Phase EMI Filter, 480V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Approvals | CUL; US; ENEC-14; SEMKO | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 87 mm | |
Length | 242 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Voltage | 480 V | |
Width | 52 mm |