Part Details for 31-057 by Ideal Industries Inc
Overview of 31-057 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4253
|
Newark | Fish Tape, Extended Length:240Ft, Pulling Strength Max:-, Product Range:-, Body Material:Steel, Features:Large, Non-Slip Handle, Oversized Handle Opening, Textured Case Surface For Positive Grip, Length:120Ft, Width:1/8" Rohs Compliant: Na |Ideal 31-057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.9700 | Buy Now |
DISTI #
70223501
|
RS | Fish Tape, formed hook, steel, 240ft x 1/8in x .06in, 12in blue ABS case, 2100lb | Ideal Industries 31-057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$85.9200 / $89.9700 | Buy Now |
|
Onlinecomponents.com | Fishtape Bender And Lube RoHS: Compliant | 0 |
|
$81.6300 / $103.5100 | Buy Now |