Part Details for 31-150 by Ideal Industries Inc
Overview of 31-150 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B9102
|
Newark | Axial Electrolytic Capacitors, Capacitance: 33 Uf, Voltage: 25 V, Tolerance: 20 %, Temperature Rating: 85 Degc |Ideal 31-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.9000 / $258.8200 | Buy Now |
DISTI #
70224328
|
RS | S-CLASS FISH TAPE 50FT | Ideal Industries 31-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$190.0100 / $200.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$177.3600 / $190.5000 | Buy Now |