There are no models available for this part yet.
Overview of 31-245 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 31-245 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51F3909
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg179, Rg187, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 31-245 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8800 / $17.0100 | Buy Now | |
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount F Gold RoHS: Compliant |
10 In Stock 18 Factory Stock |
|
$13.2900 / $22.4800 | Buy Now | ||
Master Electronics | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount F Gold RoHS: Compliant |
10 In Stock 18 Factory Stock |
|
$13.2900 / $22.4800 | Buy Now |