There are no models available for this part yet.
Overview of 31-311-12-S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 31-311-12-S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK5932
|
Newark | Automotive Relay, Spst-No-Dm, 300A, 24V, Coil Voltage:24Vdc, Contact Current:300A, Contact Configuration:Spst-No-Dm, Relay Mounting:Bracket, Relay Terminals:Screw, Product Range:31 Series, Contact Voltage Dc Nom:-, Contact Material:-Rohs Compliant: Yes |Kissling Te Connectivity 31-311-12-S RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.5000 / $272.0900 | Buy Now | |
DISTI #
571-31-311-12-S
|
Mouser Electronics | Industrial Relays RELAY KISSLING RoHS: Compliant | 0 |
|
$240.1100 | Order Now | |
Onlinecomponents.com | Relay 31-311-12-S RoHS: Compliant | 0 |
|
$199.8500 / $418.5900 | Buy Now | ||
DISTI #
K1136757
|
TTI | Industrial Relays Relay 31-311-12-S Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$227.5300 / $240.1100 | Buy Now |
CAD Models for 31-311-12-S by TE Connectivity
Part Data Attributes for 31-311-12-S by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|