Part Details for 31-94182-K14-262 by MELTRIC Corporation
Overview of 31-94182-K14-262 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-94182-K14-262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217008
|
RS | DR150 RECEPTACLE POLY BLUE SIZE 5 TYPE 4X 2P+G 150A 600 VAC 60 Hz +2 AUX | Meltric 31-94182-K14-262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,100.7200 / $1,140.7400 | RFQ |