Part Details for 31-94243-K04-375 by MELTRIC Corporation
Overview of 31-94243-K04-375 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-94243-K04-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74258369
|
RS | DR150 RECEPTACLE POLY BLUE SIZE 5 TYPE 4X 3P, G 150A 480 VAC 60 Hz NO AUX | Meltric 31-94243-K04-375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,319.1700 | RFQ |