Part Details for 31.705 by Altech Corporation
Overview of 31.705 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31.705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7741
|
Newark | Pcb Terminal, Front Wire, 5 Pole, 7.62Mm |Altech 31.705 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.9000 | Buy Now |
DISTI #
31.705-ND
|
DigiKey | PCB TERM FNT 5P 7.62MM 20A GRN Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4442 | Buy Now |
DISTI #
845-31.705
|
Mouser Electronics | Fixed Terminal Blocks AKZ710/5 PCB RoHS: Compliant | 0 |
|
$1.9000 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$1.4200 / $1.8700 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ710/5 PCB Min Qty: 50 | 120 |
|
$1.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$1.4200 / $1.8700 | Buy Now |
DISTI #
10119939
|
TestEquity LLC | Altech 31.705 PCB Terminal, Front wire, 5 Pole, 7.62mm AKZ710/05-7.62-V, 20A, 300V, green | 0 |
|
$2.1200 | Buy Now |
Part Details for 31.705
31.705 CAD Models
31.705 Part Data Attributes:
|
31.705
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
31.705
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |