Part Details for 310 48"X120' by 3M Interconnect
Overview of 310 48"X120' by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-DF-33NX-12.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
LM26LVCISDX-120/NOPB | Texas Instruments | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON -40 to 150 | |
TMUX1208RSVR | Texas Instruments | 1-ch, 8:1 general-purpose analog multiplexer with 1.8-V logic control 16-UQFN -40 to 125 |
Price & Stock for 310 48"X120'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-31048"X120'-ND
|
DigiKey | TAPE ANTISLIP BLACK 48"X40YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,205.0400 | Buy Now |