Part Details for 310-10-0127 by CnC Tech LLC
Overview of 310-10-0127 by CnC Tech LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701275EABG-C#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control | |
R7F701278EAFP#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control |
Price & Stock for 310-10-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2128-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 5" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
322 In Stock |
|
$1.8956 / $3.5400 | Buy Now |