Part Details for 310-43-164-41-105000 by Mill-Max Mfg Corp
Overview of 310-43-164-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-43-164-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06486277
|
Arrow Electronics | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry SMD Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1821 | Americas - 48 |
|
$0.9022 / $1.8240 | Buy Now |
DISTI #
ED4164-64-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
49 In Stock |
|
$8.0329 / $13.2900 | Buy Now |
DISTI #
27461260
|
Verical | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry SMD Min Qty: 4 Package Multiple: 1 Date Code: 1821 | Americas - 48 |
|
$0.9022 / $0.9083 | Buy Now |
DISTI #
04M2492
|
Newark | Standard Socket Header/Tube |Mill Max 310-43-164-41-105000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 / $36.8900 | Buy Now |
DISTI #
71392986
|
RS | STANDARD PIN HEADER, 64 Pins, Tin (matte) over Nickel | Mill-Max 310-43-164-41-105000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4400 / $22.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Container: Tube | 0Tube |
|
$17.8500 | Buy Now |
DISTI #
575-4316441
|
Mouser Electronics | IC & Component Sockets SMT SOCKET SNG ROW 64P RoHS: Compliant | 0 |
|
$10.2900 / $13.2000 | Order Now |
DISTI #
000000000001645158
|
Sager | IC & Component Sockets SMT SOCKET SNG ROW 64P Min Qty: 50 | 0 |
|
$8.7800 / $27.1500 | Buy Now |
Part Details for 310-43-164-41-105000
310-43-164-41-105000 CAD Models
310-43-164-41-105000 Part Data Attributes
|
310-43-164-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-43-164-41-105000
Mill-Max Mfg Corp
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |