There are no models available for this part yet.
Overview of 3100-20T6999CL by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for 3100-20T6999CL by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29M9118
|
Newark | Contactor Dpst-No-Dm, 120Vac, 30A, Panel, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:40A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-20T6999CL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0600 | Buy Now | |
DISTI #
PB3214-ND
|
DigiKey | RELAY CONTACTOR DPST 30A 120V Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
81 In Stock |
|
$62.8376 / $77.6800 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 120VAC 250Ohm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay RoHS: Compliant |
93 In Stock |
|
$64.3700 / $189.3700 | Buy Now | ||
DISTI #
5-1672124-8
|
TTI | Contactors - Electromechanical 3100-20T6999CL Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | ||
Master Electronics | Electromechanical Relay 120VAC 250Ohm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay RoHS: Compliant |
93 In Stock |
|
$64.3700 / $189.3700 | Buy Now |
CAD Models for 3100-20T6999CL by TE Connectivity
Part Data Attributes for 3100-20T6999CL by TE Connectivity
3100-20T6999CL
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3100-20T6999CLTE ConnectivityVS
-