Part Details for 3100-30H10999CG by TE Connectivity
Overview of 3100-30H10999CG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3100-30H10999CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4956
|
Newark | 3100-30H10999Cg=Contactor |Productsunlimited Te Connectivity 3100-30H10999CG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.0800 / $138.6500 | Buy Now |
Part Details for 3100-30H10999CG
3100-30H10999CG CAD Models
3100-30H10999CG Part Data Attributes
|
3100-30H10999CG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3100-30H10999CG
TE Connectivity
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 40A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Coil Resistance | 3100 Ω | |
Coil Voltage(AC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact Voltage(AC)-Max | 600 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Reference Standard | CSA; UL, UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |