Part Details for 3100076 by Phoenix Contact
Overview of 3100076 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3100076-ND
|
DigiKey | THERMOELECTRIC VOLTAGE TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
51 In Stock |
|
$15.4694 / $21.0100 | Buy Now |
DISTI #
651-3100076
|
Mouser Electronics | DIN Rail Terminal Blocks MTKD-NICR/CUNI EX RoHS: Compliant | 99 |
|
$15.3000 / $20.4800 | Buy Now |
|
Onlinecomponents.com | Thermoelectric voltage terminal block pair - TC type E - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 | 0 |
|
$15.1000 / $19.1800 | Buy Now |
DISTI #
3100076
|
TTI | DIN Rail Terminal Blocks MTKD-NICR/CUNI EX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$14.7900 / $16.9800 | Buy Now |
DISTI #
000000000005578094
|
Sager | DIN Rail Terminal Blocks MTKD-NICR/CUNI EX Min Qty: 50 | 0 |
|
$18.3400 / $19.0200 | Buy Now |
|
Dynamic Solutions GmbH | Thermoelectric voltage terminal block pair | 1300 |
|
RFQ | |
|
Master Electronics | Thermoelectric voltage terminal block pair - TC type E - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 | 0 |
|
$15.1000 / $19.1800 | Buy Now |
Part Details for 3100076
3100076 CAD Models
3100076 Part Data Attributes:
|
3100076
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3100076
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |