-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6221
|
Newark | Rt01502Hdwc Rohs Compliant: Yes |Metz Connect 31001102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.4020 | Buy Now |
DISTI #
1849-1345-ND
|
DigiKey | SCREW TYPE, TERMINAL BLOCK, RIGH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1083 In Stock |
|
$0.2639 / $1.0200 | Buy Now |
|
Future Electronics | SSU INTERCONNECT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2650 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 001 - 2 pole - Pitch 5mm |
790 In Stock |
|
$0.2933 / $0.7546 | Buy Now |
DISTI #
69134043
|
Verical | Conn IP00 Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A Min Qty: 100 Package Multiple: 50 Date Code: 2314 | Americas - 750 |
|
$0.3983 / $0.9810 | Buy Now |
DISTI #
9761480
|
Verical | Conn IP00 Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A Min Qty: 678 Package Multiple: 678 | Americas - 678 |
|
$0.2962 | Buy Now |
|
Bristol Electronics | 2424 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) | 1939 |
|
$0.3360 / $0.8400 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) | 18 |
|
$0.4948 / $0.5937 | Buy Now |
|
Master Electronics | Terminal Block - Type 001 - 2 pole - Pitch 5mm |
790 In Stock |
|
$0.2933 / $0.7546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31001102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31001102
METZ CONNECT USA
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; SEV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |