Part Details for 31015102 by METZ CONNECT USA
Overview of 31015102 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 31015102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6312
|
Newark | Rt05602Hblu Rohs Compliant: Yes |Metz Connect 31015102 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 / $0.8070 | Buy Now |
DISTI #
31015102-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5293 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 015 - 2 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$0.5000 / $1.0480 | Buy Now |
Part Details for 31015102
31015102 CAD Models
31015102 Part Data Attributes
|
31015102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31015102
METZ CONNECT USA
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |