Part Details for 31017103 by METZ CONNECT USA
Overview of 31017103 by METZ CONNECT USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31017103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6315
|
Newark | Connector, Header, 3Pos, 1Row, 5Mm, Connector Systems:Board-To-Board, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Pr015 Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Metz Connect 31017103 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.3800 | Buy Now |
DISTI #
1849-1114-ND
|
DigiKey | PIN HEADER, VERTICAL, THR, PCB, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3851 In Stock |
|
$0.2510 / $0.6000 | Buy Now |
|
Future Electronics | 3 Position 5 mm Pitch PR015xxVBHC Typ 017 Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4Bulk |
|
$0.2600 / $0.3100 | Buy Now |
DISTI #
RIA31017103
|
Heilind Electronics | PR01503VBHC STL 017 3 POLIG RM54 | Americas - 2226 in Stock |
|
$0.2566 / $0.3230 | Buy Now |
|
Onlinecomponents.com | Pin header 017 - 3 pole - Pitch 5mm RoHS: Compliant |
6993 In Stock |
|
$0.2437 / $0.4409 | Buy Now |
|
Quest Components | 104 |
|
$0.3290 / $0.6580 | Buy Now | |
|
Quest Components | 72 |
|
$0.5880 / $0.9800 | Buy Now | |
DISTI #
RIA31017103
|
Interstate Connecting Components | PR01503VBHC STL 017 3 POLIG RM54 | 742 |
|
$0.2566 / $0.3230 | Buy Now |
|
Master Electronics | Pin header 017 - 3 pole - Pitch 5mm RoHS: Compliant |
6993 In Stock |
|
$0.2437 / $0.4409 | Buy Now |