There are no models available for this part yet.
Overview of 31017106 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 31017106 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC6318
|
Newark | Connector, Header, 6Pos, 1Row, 5Mm, Connector Systems:Board-To-Board, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Pr015 Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Metz Connect 31017106 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.5890 | Buy Now | |
DISTI #
1849-1112-ND
|
DigiKey | PIN HEADER, VERTICAL, THR, PCB, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1810 In Stock |
|
$0.4943 / $1.0800 | Buy Now | |
Future Electronics | 6 Position 5 mm Pitch PR015xxVBHC Typ 017 Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5100 / $0.5500 | Buy Now | ||
DISTI #
RIA31017106
|
Heilind Electronics | Americas - 6534 in Stock |
|
$0.6033 / $0.7830 | Buy Now | ||
Onlinecomponents.com | Pin header 017 - 6 pole - Pitch 5mm RoHS: Compliant |
5000 On Order |
|
$0.4223 / $0.7247 | Buy Now | ||
DISTI #
83718344
|
Verical | Conn Unshrouded Header HDR 6 POS 5mm Solder ST Top Entry Thru-Hole T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 | Americas - 1000 |
|
$0.5267 / $0.5779 | Buy Now | |
Bristol Electronics | 130 |
|
RFQ | ||||
Quest Components | 31017106 | 184 |
|
$0.3360 / $0.7200 | Buy Now | ||
DISTI #
RIA31017106
|
Interstate Connecting Components | 1960 |
|
$0.6033 / $0.7830 | Buy Now | ||
Master Electronics | Pin header 017 - 6 pole - Pitch 5mm RoHS: Compliant |
5000 On Order |
|
$0.4223 / $0.7247 | Buy Now |
CAD Models for 31017106 by METZ CONNECT USA
Part Data Attributes for 31017106 by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Metz Connect
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE66/6T
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
10 A
|
Rated Voltage
|
500 V
|
Safety Approval
|
CUL; SEV; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|