Part Details for 31017107 by METZ CONNECT USA
Overview of 31017107 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31017107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6319
|
Newark | Pr01507Vbhc Rohs Compliant: Yes |Metz Connect 31017107 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 / $0.8590 | Buy Now |
DISTI #
1849-1280-ND
|
DigiKey | PIN HEADER, VERTICAL, THR, PCB, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
556 In Stock |
|
$0.4511 / $0.7400 | Buy Now |
|
Future Electronics | 7 Position 5 mm Pitch PR015xxVBHC Typ 017 Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5510 | Buy Now |
|
Onlinecomponents.com | Pin header 017 - 7 pole - Pitch 5mm RoHS: Compliant |
542 In Stock |
|
$0.4687 / $0.7861 | Buy Now |
DISTI #
51680918
|
Verical | Conn Unshrouded Header M 7 POS 5mm Solder ST Thru-Hole T/R Min Qty: 75 Package Multiple: 25 Date Code: 1801 | Americas - 525 |
|
$0.7536 / $1.0219 | Buy Now |
|
Master Electronics | Pin header 017 - 7 pole - Pitch 5mm RoHS: Compliant |
542 In Stock |
|
$0.4687 / $0.7861 | Buy Now |
Part Details for 31017107
31017107 CAD Models
31017107 Part Data Attributes
|
31017107
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31017107
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66/6T | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |