Part Details for 3101C by Aeroflex / Inmet
Overview of 3101C by Aeroflex / Inmet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-101CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
8403101CA | Texas Instruments | Hex Drivers 14-CDIP -55 to 125 | |
5962-8873101CA | Texas Instruments | Hex Drivers 14-CDIP -55 to 125 |