Part Details for 3102-2-00-15-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3102-2-00-15-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 3102-2-00-15-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5451
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3102-2-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 / $0.7240 | Buy Now |
DISTI #
ED11458-ND
|
DigiKey | CONN PC PIN CIRC .040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3190 In Stock |
|
$0.4257 / $0.8500 | Buy Now |
DISTI #
575-3102200150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 1574 |
|
$0.3560 / $0.7000 | Buy Now |
|
Future Electronics | CIRCULAR.040 DIAMETER CONTACT PIN GOLD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.4150 / $0.4600 | Buy Now |
|
Bisco Industries | 6000 |
|
Buy Now | ||
DISTI #
53833461
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 46 Package Multiple: 1 | Americas - 6000 |
|
$0.5391 / $1.5397 | Buy Now |
DISTI #
27473563
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 124 Package Multiple: 1 Date Code: 1821 | Americas - 204 |
|
$0.0541 / $0.0824 | Buy Now |
DISTI #
000000000000403836
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.0876 / $0.6720 | Buy Now |
DISTI #
C1S511600067512
|
Chip1Stop | Contact PIN ST Bulk | 204 |
|
$0.0824 / $0.0943 | Buy Now |
Part Details for 3102-2-00-15-00-00-08-0
3102-2-00-15-00-00-08-0 CAD Models
3102-2-00-15-00-00-08-0 Part Data Attributes
|
3102-2-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3102-2-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |