-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5459
|
Newark | Standard P.c. Board Pin/Bulk |Mill Max 3103-1-00-15-00-00-08-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.6230 | Buy Now |
DISTI #
ED1072-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13745 In Stock |
|
$0.1131 / $0.2600 | Buy Now |
DISTI #
575-3103100150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 0 |
|
$0.1060 / $0.2600 | Order Now |
DISTI #
V99:2348_06486238
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2340 | Americas - 515 |
|
$0.3237 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
|
Bisco Industries | 692 |
|
Buy Now | ||
DISTI #
MMX3103-1-00-15-00-00-080
|
Heilind Electronics | Americas - 1380 in Stock |
|
$0.0856 / $0.4386 | Buy Now | |
DISTI #
66757261
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 71 Package Multiple: 1 | Americas - 657 |
|
$0.4911 / $1.1867 | Buy Now |
DISTI #
71201479
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 18 Package Multiple: 1 Date Code: 2340 | Americas - 515 |
|
$0.3237 | Buy Now |
DISTI #
MMX3103-1-00-15-00-00-080
|
Interstate Connecting Components | 460 |
|
$0.0856 / $0.4386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3103-1-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3103-1-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |