-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H9360
|
Newark | Test Point Pin, Pcb, No. Of Contacts:1Contacts, Connector Type:Test Point, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Brass, Contact Plating:-, Connector Tip Style:Radius, For Use With:0.062 " Thick Boards Rohs Compliant: Yes |Mill Max 3103-2-00-21-00-00-08-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1547 |
|
$0.1850 / $0.3920 | Buy Now |
DISTI #
ED5052-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4404 In Stock |
|
$0.1706 / $0.3900 | Buy Now |
DISTI #
575-310320
|
Mouser Electronics | Circuit Board Hardware - PCB PC PIN SWAG .062 PCB RoHS: Compliant | 173951 |
|
$0.1350 / $0.3700 | Buy Now |
DISTI #
V99:2348_06486244
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2120 | Americas - 967 |
|
$0.3138 | Buy Now |
DISTI #
V36:1790_06486244
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2329 | Americas - 347 |
|
$0.3063 / $0.3390 | Buy Now |
DISTI #
70967868
|
RS | Circuit Board Hardware - PCB PC PIN SWAG .062 PCB | Mill-Max 3103-2-00-21-00-00-08-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 / $0.3470 | RFQ |
|
Future Electronics | 3103 - Swage Mount Straight Printed Circuit Board Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3250 / $0.3950 | Buy Now |
|
Bisco Industries | 788 |
|
Buy Now | ||
DISTI #
MMX3103-2-00-21-00-00-080
|
Heilind Electronics | Americas - 43 in Stock |
|
$0.1444 / $0.4409 | Buy Now | |
DISTI #
59808454
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 18 Package Multiple: 1 Date Code: 2120 | Americas - 967 |
|
$0.3138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3103-2-00-21-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3103-2-00-21-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |