Part Details for 31049106 by METZ CONNECT USA
Overview of 31049106 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Motor control systems
Price & Stock for 31049106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6497
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:13.5A, Product Range:- Rohs Compliant: Yes |Metz Connect 31049106 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.4400 | Buy Now |
DISTI #
1849-1021-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4648 | Buy Now |
|
Future Electronics | 310491x Series 6 Position 5 mm Pitch Screw Type Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$4.9500 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 049 - 6 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
DISTI #
31049106
|
Relay Specialties | Screw Type Terminal BlocksPC Board, 6 PolesPluggable, 5.00 mm cent, 0° Min Qty: 1 | 66 |
|
RFQ |
Part Details for 31049106
31049106 CAD Models
31049106 Part Data Attributes
|
31049106
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31049106
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |