There are no models available for this part yet.
Overview of 3107-D-1032-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3107-D-1032-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-3107-D-1032-SS-ND
|
DigiKey | ROUND SWAGE STANDOFFPLAIN STAINL Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-3107-D-1032-SS
|
Mouser Electronics | Standoffs & Spacers 3/8 Rd X 1/8 Length Round Swage Standoff RoHS: Compliant | 0 |
|
$0.6280 / $1.3300 | Order Now | |
DISTI #
53290586
|
Verical | Standoffs Swage Mount, Standoffs Standard Swage Mount, Swage Standoffs, Stainless Steel Min Qty: 38 Package Multiple: 1 | Americas - 119 |
|
$1.0755 / $3.3138 | Buy Now |
CAD Models for 3107-D-1032-SS by RAF Electronic Hardware
Part Data Attributes for 3107-D-1032-SS by RAF Electronic Hardware
3107-D-1032-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
3107-D-1032-SSRAF Electronic HardwareVS
-