Part Details for 31071102 by METZ CONNECT USA
Overview of 31071102 by METZ CONNECT USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31071102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2497
|
Newark | Wire-To-Board Terminal Block, 2, 250 V, 24 A, 22 Awg, 12 Awg, 2.5 Mm Rohs Compliant: Yes |Metz Connect 31071102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$0.5040 / $0.8270 | Buy Now |
|
Future Electronics | Wire-To-Board Terminal Block, 2, 250 V, 24 A, 22 Awg, 12 Awg, 2.5 Mm Rohs Compli RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.8850 / $0.9600 | Buy Now |
DISTI #
RIA31071102
|
Heilind Electronics | Americas - 148 in Stock |
|
$0.9032 / $1.0953 | Buy Now | |
|
Onlinecomponents.com | Terminal Block - Type 071 - 2 pole - Pitch 5mm RoHS: Compliant |
1000 In Stock |
|
$0.6340 / $0.9920 | Buy Now |
DISTI #
67619979
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 16A Min Qty: 75 Package Multiple: 25 | Americas - 1000 |
|
$0.9516 / $1.2896 | Buy Now |
DISTI #
RIA31071102
|
Interstate Connecting Components | 49 |
|
$0.9032 / $1.0953 | Buy Now | |
|
Master Electronics | Terminal Block - Type 071 - 2 pole - Pitch 5mm RoHS: Compliant |
1000 In Stock |
|
$0.6340 / $0.9920 | Buy Now |
DISTI #
31071102
|
Relay Specialties | Screw Type Terminal BlocksPC Board, 2 PolesTHT, 5.00 mm cent, 90° Min Qty: 1 | 100 |
|
RFQ |
Part Details for 31071102
31071102 CAD Models
31071102 Part Data Attributes
|
31071102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31071102
METZ CONNECT USA
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |