Part Details for 3107DB 0101000 by Belden Inc
Overview of 3107DB 0101000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3107DB 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7737
|
Newark | Shld Multipair, 2 Pair, 22Awg, 1000Ft, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Voltage Rating:300V Rohs Compliant: Yes |Belden 3107DB 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$6,010.7600 | Buy Now |
DISTI #
135-3107DB0101000-ND
|
DigiKey | 2 PR #22 FHDPE SH CPE Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7240 | Buy Now |
DISTI #
566-3107DB0101000
|
Mouser Electronics | Multi-Conductor Cables 2 PR #22 FHDPE SH CPE | 0 |
|
$6,937.1400 | Order Now |
DISTI #
71824027
|
RS | RS-485 UL Direct Burial, 22AWG/2Pr, Stranded, foil + braid shield, Black | Belden 3107DB 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$6,937.1400 | Buy Now |
DISTI #
3107DB.0101000
|
TME | Wire, 2x2x22AWG, RS485,outdoor, stranded, Cu, CPE, black, 305m, 300V Min Qty: 5 | 305 |
|
$8.5700 / $14.0900 | Buy Now |
DISTI #
3292934
|
element14 Asia-Pacific | SHLD MULTIPAIR, 2 PAIR, 22AWG, 1000FT RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$9,943.6498 | Buy Now |
DISTI #
3292934
|
Farnell | SHLD MULTIPAIR, 2 PAIR, 22AWG, 1000FT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Reel | 1 |
|
$6,407.9422 | Buy Now |