Part Details for 310AH001M22 by Glenair Inc
Overview of 310AH001M22 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310AH001M22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310AH001M22
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-5015/26482 Circular Connectors 22 Shell Size 45 Degree Aluminum - Bulk (Alt: 310AH001M22) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$176.6254 / $851.4150 | Buy Now |
DISTI #
631-310AH001M22
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$303.5300 / $756.9100 | Order Now |
DISTI #
GLE310AH001M22
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310AH001M22
310AH001M22 CAD Models
310AH001M22 Part Data Attributes:
|
310AH001M22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310AH001M22
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |