Part Details for 310AH001NF20 by Glenair Inc
Overview of 310AH001NF20 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310AH001NF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6414
|
Newark | Connector |Glenair 310AH001NF20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$198.0900 / $780.4500 | Buy Now |
DISTI #
3937-310AH001NF20-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,255.0500 | Buy Now |
DISTI #
310AH001NF20
|
Avnet Americas | Connector Accessories Shrink Boot Adapter 45° Angle Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 310AH001NF20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$179.8950 / $867.1650 | Buy Now |
DISTI #
654-310AH001NF20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER ROTATE COUP 45DEG RoHS: Not Compliant | 0 |
|
$309.1400 / $770.9100 | Order Now |
DISTI #
GLE310AH001NF20
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$418.9283 / $734.5399 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 29 |
|
$889.4000 / $5,214.4400 | Buy Now |
Part Details for 310AH001NF20
310AH001NF20 CAD Models
310AH001NF20 Part Data Attributes:
|
310AH001NF20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310AH001NF20
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |