Part Details for 310AS001NF10 by Glenair Inc
Overview of 310AS001NF10 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310AS001NF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6463
|
Newark | Connector |Glenair 310AS001NF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$90.3500 / $345.9800 | Buy Now |
DISTI #
3937-310AS001NF10-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$556.8000 | Buy Now |
DISTI #
310AS001NF10
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 310AS001NF10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$85.1838 / $384.4200 | Buy Now |
DISTI #
654-310AS001NF10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER ROTATE COUP STRAIGHT RoHS: Not Compliant | 0 |
|
$89.2300 / $205.2400 | Order Now |
DISTI #
71079971
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$61.7692 / $136.4103 | Buy Now |
DISTI #
77933725
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$136.4103 / $328.5641 | Buy Now |
DISTI #
GLE310AS001NF10
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$191.0606 / $325.6264 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 12 |
|
$236.7800 / $394.2800 | Buy Now |
DISTI #
310AS001NF10
|
FDH Electronics | Connector Acc Min Qty: 1 | 1 |
|
$62.3900 / $284.4400 | Buy Now RFQ |
Part Details for 310AS001NF10
310AS001NF10 CAD Models
310AS001NF10 Part Data Attributes
|
310AS001NF10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310AS001NF10
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |