Part Details for 310AS001U24T by Glenair Inc
Overview of 310AS001U24T by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310AS001U24T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM7915
|
Newark | 310As001U24T |Glenair 310AS001U24T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5900 / $488.6400 | Buy Now |
DISTI #
310AS001U24T
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Cadmium Plate/Black - Bulk (Alt: 310AS001U24T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-310AS001U24T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$132.9200 / $509.0600 | Order Now |
DISTI #
GLE310AS001U24T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310AS001U24T
310AS001U24T CAD Models
310AS001U24T Part Data Attributes
|
310AS001U24T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310AS001U24T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |