Part Details for 310BS002B16A by Glenair Inc
Overview of 310BS002B16A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310BS002B16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6542
|
Newark | Connector |Glenair 310BS002B16A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$50.2000 / $192.2400 | Buy Now |
DISTI #
3937-310BS002B16A-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$309.3400 | Buy Now |
DISTI #
310BS002B16A
|
Avnet Americas | Connector Accessories Straight O-Ring Rotatable Coupling Olive Drab Cadmium Finish Shell Size 16 - Bulk (Alt: 310BS002B16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$47.3288 / $213.6000 | Buy Now |
DISTI #
654-310BS002B16A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$47.0900 / $114.0200 | Order Now |
DISTI #
20033815
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$73.8875 | Buy Now |
DISTI #
16724757
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$75.7821 / $182.5641 | Buy Now |
DISTI #
310BS002B16A
|
Avnet Americas | Connector Accessories Straight O-Ring Rotatable Coupling Olive Drab Cadmium Finish Shell Size 16 - Bulk (Alt: 310BS002B16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$47.3288 / $213.6000 | Buy Now |
DISTI #
GLE310BS002B16A
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$106.1504 / $180.9319 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters Min Qty: 1 | 16 |
|
$131.5500 / $219.0800 | Buy Now |
DISTI #
310BS002B16A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$34.6600 / $158.0500 | Buy Now RFQ |