Part Details for 310DS034B12T by Glenair Inc
Overview of 310DS034B12T by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310DS034B12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6592
|
Newark | Connector |Glenair 310DS034B12T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$98.3900 / $376.8400 | Buy Now |
DISTI #
3937-310DS034B12T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$606.5500 | Buy Now |
DISTI #
310DS034B12T
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Standard Profile O-Ring Sealed Shrink Boot Adapter Olive Drab Cadmium 12 Shell Size - Bulk (Alt: 310DS034B12T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$92.7816 / $418.7100 | Buy Now |
DISTI #
654-310DS034B12T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DIRECT STRAIGHT BOOT RoHS: Not Compliant | 0 |
|
$97.6300 / $201.2300 | Order Now |
DISTI #
71080078
|
Verical | 180° 12 Shell Size Olive DrabCadmium Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$144.8500 | Buy Now |
DISTI #
77932768
|
Verical | 180° 12 Shell Size Olive DrabCadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$148.5641 / $357.8718 | Buy Now |
DISTI #
310DS034B12T
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Standard Profile O-Ring Sealed Shrink Boot Adapter Olive Drab Cadmium 12 Shell Size - Bulk (Alt: 310DS034B12T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$92.7816 / $418.7100 | Buy Now |
DISTI #
GLE310DS034B12T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$208.0925 / $354.6720 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DIRECT STRAIGHT BOOT Min Qty: 1 | 17 |
|
$257.8900 / $429.4500 | Buy Now |
DISTI #
310DS034B12T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$67.9500 / $309.8100 | Buy Now RFQ |
Part Details for 310DS034B12T
310DS034B12T CAD Models
310DS034B12T Part Data Attributes:
|
310DS034B12T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310DS034B12T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |