Part Details for 310DS034NC16T by Glenair Inc
Overview of 310DS034NC16T by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 310DS034NC16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310DS034NC16T
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Standard Profile O-Ring Sealed Shrink Boot Adapter Dark Olive Drab Zinc Cobalt 16 Shell Size - Bulk (Alt: 310DS034NC16T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 310DS034NC16T
310DS034NC16T CAD Models
310DS034NC16T Part Data Attributes
|
310DS034NC16T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310DS034NC16T
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |