Part Details for 310DS034NF08 by Glenair Inc
Overview of 310DS034NF08 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310DS034NF08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6596
|
Newark | Connector |Glenair 310DS034NF08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$64.5200 / $247.0900 | Buy Now |
DISTI #
3937-310DS034NF08-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$397.7500 | Buy Now |
DISTI #
310DS034NF08
|
Avnet Americas | Connector Accessories Straight O-Ring Sealed Shrink Boot Adapter Direct Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 8 - Bulk (Alt: 310DS034NF08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 171 Factory Stock |
|
$60.8494 / $274.5450 | Buy Now |
DISTI #
654-310DS034NF08
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DC STRAIGHT RoHS: Not Compliant | 10 |
|
$60.5500 / $244.0700 | Buy Now |
DISTI #
20033843
|
Verical | Shrink Boot Adapters 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$94.9875 | Buy Now |
DISTI #
16724786
|
Verical | Shrink Boot Adapters 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$97.4231 / $234.6538 | Buy Now |
|
Quest Components | 2 |
|
$93.2160 | Buy Now | |
DISTI #
310DS034NF08
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DC STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.8300 / $241.6200 | Buy Now |
DISTI #
GLE310DS034NF08
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$136.4524 / $232.5559 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 31 |
|
$281.5800 / $1,691.1000 | Buy Now |
Part Details for 310DS034NF08
310DS034NF08 CAD Models
310DS034NF08 Part Data Attributes:
|
310DS034NF08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310DS034NF08
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |