Part Details for 310DS034NF12 by Glenair Inc
Overview of 310DS034NF12 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310DS034NF12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6597
|
Newark | Connector |Glenair 310DS034NF12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$66.8600 / $256.0500 | Buy Now |
DISTI #
3937-310DS034NF12-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$412.0300 | Buy Now |
DISTI #
310DS034NF12
|
Avnet Americas | - Bulk (Alt: 310DS034NF12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
$63.0336 / $284.4900 | Buy Now |
DISTI #
631-310DS034NF12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 51+ start 3 weeks AOC | 0 |
|
$62.7200 / $151.8800 | Order Now |
DISTI #
71080177
|
Verical | Shrink Boot Adapters 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$61.9000 | Buy Now |
DISTI #
77934526
|
Verical | Shrink Boot Adapters 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$63.4872 / $243.1538 | Buy Now |
DISTI #
GLE310DS034NF12
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS ADAPTER | 0 |
|
$141.3931 / $240.9799 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 55 |
|
$175.2300 / $291.7800 | Buy Now |
Part Details for 310DS034NF12
310DS034NF12 CAD Models
310DS034NF12 Part Data Attributes
|
310DS034NF12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310DS034NF12
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |