Part Details for 310ES034C14T by Glenair Inc
Overview of 310ES034C14T by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 310ES034C14T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6606
|
Newark | Accessories - Shrink Boot Adapters |Glenair 310ES034C14T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$82.4900 / $315.9200 | Buy Now |
DISTI #
654-310ES034C14T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DIRECT STRAIGHT BOOT RoHS: Compliant | 0 |
|
$95.4700 / $219.6000 | Order Now |
DISTI #
GLE310ES034C14T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310ES034C14T
310ES034C14T CAD Models
310ES034C14T Part Data Attributes
|
310ES034C14T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310ES034C14T
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26500 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |