Part Details for 310FH001NF18 by Glenair Inc
Overview of 310FH001NF18 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310FH001NF18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6610
|
Newark | 310Fh001Nf18 |Glenair 310FH001NF18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.3400 / $765.6400 | Buy Now |
DISTI #
310FH001NF18
|
Avnet Americas | Connector Accessories Shrink Boot Adapter 45° Angle Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 310FH001NF18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$176.5048 / $850.7100 | Buy Now |
DISTI #
GLE310FH001NF18
|
Interstate Connecting Components | SHRINK BOOT ADADPTER 45 DEG SPIN COUPLING | 0 |
|
$225.3131 / $1,134.2800 | Buy Now |
Part Details for 310FH001NF18
310FH001NF18 CAD Models
310FH001NF18 Part Data Attributes
|
310FH001NF18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310FH001NF18
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |