Part Details for 310HH001M09T by Glenair Inc
Overview of 310HH001M09T by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 310HH001M09T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310HH001M09T
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 9 Shell Size 45 Degree Aluminum - Bulk (Alt: 310HH001M09T) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$180.9402 / $872.1600 | Buy Now |
DISTI #
631-310HH001M09T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$310.9200 / $775.3500 | Order Now |
DISTI #
77986771
|
Verical | 310HH001M09T Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$726.8000 | Buy Now |
DISTI #
310HH001M09T
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 9 Shell Size 45 Degree Aluminum - Bulk (Alt: 310HH001M09T) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$180.9402 / $872.1600 | Buy Now |
DISTI #
GLE310HH001M09T
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
310HH001M09T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$155.7780 / $912.2730 | Buy Now RFQ |
Part Details for 310HH001M09T
310HH001M09T CAD Models
310HH001M09T Part Data Attributes:
|
310HH001M09T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HH001M09T
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |