Part Details for 310HJ001M19DT by Glenair Inc
Overview of 310HJ001M19DT by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310HJ001M19DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310HJ001M19DT
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 19 Shell Size Right Angle Aluminum - Bulk (Alt: 310HJ001M19DT) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$220.7114 / $1,063.8600 | Buy Now |
DISTI #
631-310HJ001M19DT
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$552.1000 / $945.7700 | Order Now |
DISTI #
310HJ001M19DT
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 19 Shell Size Right Angle Aluminum - Bulk (Alt: 310HJ001M19DT) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$220.7114 / $1,063.8600 | Buy Now |
DISTI #
GLE310HJ001M19DT
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310HJ001M19DT
310HJ001M19DT CAD Models
310HJ001M19DT Part Data Attributes:
|
310HJ001M19DT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HJ001M19DT
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |