Part Details for 310HJ001MT15 by Glenair Inc
Overview of 310HJ001MT15 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 310HJ001MT15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8279
|
Newark | 310Hj001Mt15 |Glenair 310HJ001MT15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.8600 / $720.4600 | Buy Now |
DISTI #
310HJ001MT15
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 15 Shell Size Right Angle Aluminum - Bulk (Alt: 310HJ001MT15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-310HJ001MT15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$300.9800 / $750.5800 | Order Now |
DISTI #
GLE310HJ001MT15
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310HJ001MT15
310HJ001MT15 CAD Models
310HJ001MT15 Part Data Attributes
|
310HJ001MT15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HJ001MT15
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |