There are no models available for this part yet.
Overview of 310HS001B15 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310HS001B15 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ6720
|
Newark | Connector |Glenair 310HS001B15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$78.6300 / $301.1900 | Buy Now | |
DISTI #
3937-310HS001B15-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$334.4310 / $556.9200 | Buy Now | |
DISTI #
310HS001B15
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Olive Drab Cadmium - Bulk (Alt: 310HS001B15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | ||
DISTI #
654-310HS001B15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DC STRAIGHT RoHS: Not Compliant | 0 |
|
$78.1400 / $172.5400 | Order Now | |
DISTI #
20033873
|
Verical | Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$56.7179 / $125.2308 | Buy Now | |
DISTI #
16724841
|
Verical | Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$125.2308 / $301.6667 | Buy Now | |
DISTI #
GLE310HS001B15
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$175.4069 / $298.9695 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 29 |
|
$217.3800 / $362.0000 | Buy Now |
CAD Models for 310HS001B15 by Glenair Inc
Part Data Attributes for 310HS001B15 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|