There are no models available for this part yet.
Overview of 310HS001G15 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310HS001G15 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM8366
|
Newark | 310Hs001G15 |Glenair 310HS001G15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6300 / $301.1900 | Buy Now | |
DISTI #
310HS001G15
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Anodic Hard Coat - Bulk (Alt: 310HS001G15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$260.0065 | Buy Now | |
DISTI #
631-310HS001G15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$77.8300 / $313.7700 | Order Now | |
DISTI #
71080764
|
Verical | Shrink Boot Adapters 180° 15 Shell Size Hard Coat Anodic Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$56.7179 / $301.6667 | Buy Now | |
DISTI #
GLE310HS001G15
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 310HS001G15 by Glenair Inc
Part Data Attributes for 310HS001G15 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|