Part Details for 310HS001M15 by Glenair Inc
Overview of 310HS001M15 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 310HS001M15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6733
|
Newark | Connector |Glenair 310HS001M15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$78.6300 / $301.1900 | Buy Now |
DISTI #
3937-310HS001M15-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$334.4310 / $556.9200 | Buy Now |
DISTI #
310HS001M15
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Electroless Nickel - Bulk (Alt: 310HS001M15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$439.4391 | Buy Now |
DISTI #
654-310HS001M15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 3 |
|
$171.2700 / $313.7700 | Buy Now |
DISTI #
GLE310HS001M15
|
Heilind Electronics | SHRINK BOOT ADAPTERS | Americas - 11 in Stock |
|
$71.9769 / $73.6706 | Buy Now |
DISTI #
71080807
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$56.7179 / $125.2308 | Buy Now |
DISTI #
77935003
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$125.2308 / $301.6667 | Buy Now |
DISTI #
310HS001M15
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$171.2700 / $286.9500 | Buy Now |
DISTI #
GLE310HS001M15
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 33 |
|
$71.9769 / $73.6706 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 23 |
|
$217.3800 / $362.0000 | Buy Now |
Part Details for 310HS001M15
310HS001M15 CAD Models
310HS001M15 Part Data Attributes
|
310HS001M15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001M15
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D |