Part Details for 310HS001M23 by Glenair Inc
Overview of 310HS001M23 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 310HS001M23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6741
|
Newark | Connector |Glenair 310HS001M23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$91.8400 / $351.7600 | Buy Now |
DISTI #
3937-310HS001M23-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$566.0700 | Buy Now |
DISTI #
310HS001M23
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Electroless Nickel - Bulk (Alt: 310HS001M23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$86.6042 / $390.8400 | Buy Now |
DISTI #
654-310HS001M23
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DC STRAIGHT RoHS: Compliant | 0 |
|
$90.7100 / $208.6500 | Order Now |
DISTI #
GLE310HS001M23
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$194.2386 / $331.0645 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 26 |
|
$240.7200 / $400.8600 | Buy Now |
Part Details for 310HS001M23
310HS001M23 CAD Models
310HS001M23 Part Data Attributes
|
310HS001M23
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001M23
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H |