Part Details for 310HS001NF09 by Glenair Inc
Overview of 310HS001NF09 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 310HS001NF09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6745
|
Newark | Connector |Glenair 310HS001NF09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$89.6200 / $343.2400 | Buy Now |
DISTI #
3937-310HS001NF09-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$552.3400 | Buy Now |
DISTI #
310HS001NF09
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 310HS001NF09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$84.5004 / $381.3750 | Buy Now |
DISTI #
654-310HS001NF09
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 0 |
|
$109.0900 / $250.4500 | Order Now |
|
Quest Components | BACKSHELL | 3 |
|
$364.6964 / $375.4228 | Buy Now |
DISTI #
310HS001NF09
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$99.7700 / $328.3400 | Buy Now |
DISTI #
GLE310HS001NF09
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$189.5462 / $323.0471 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 5 |
|
$234.9100 / $391.1500 | Buy Now |
DISTI #
310HS001NF09
|
Avnet Abacus | Connector Accessories Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel (Alt: 310HS001NF09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 310HS001NF09
310HS001NF09 CAD Models
310HS001NF09 Part Data Attributes
|
310HS001NF09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001NF09
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |