Part Details for 310HS001NF09T by Glenair Inc
Overview of 310HS001NF09T by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 310HS001NF09T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6746
|
Newark | Connector |Glenair 310HS001NF09T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$109.1900 / $418.1900 | Buy Now |
DISTI #
3937-310HS001NF09T-ND
|
DigiKey | CONN ADAPTER Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
310HS001NF09T
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Cadmium Over Nickel - Bulk (Alt: 310HS001NF09T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$395.4884 | Buy Now |
DISTI #
654-310HS001NF09T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks RoHS: Not Compliant | 0 |
|
$126.6000 / $424.8500 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
GLE310HS001NF09T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$243.5462 / $415.1140 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 13 |
|
$301.8300 / $502.6300 | Buy Now |
Part Details for 310HS001NF09T
310HS001NF09T CAD Models
310HS001NF09T Part Data Attributes
|
310HS001NF09T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001NF09T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |