Part Details for 310HS001NF15 by Glenair Inc
Overview of 310HS001NF15 by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 310HS001NF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6752
|
Newark | Connector |Glenair 310HS001NF15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$91.8300 / $351.7100 | Buy Now |
DISTI #
93AJ1087
|
Newark | Connector Accessory, Shrink Boot Adapter, Aluminum |Glenair 310HS001NF15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7900 / $134.7900 | Buy Now |
DISTI #
3937-310HS001NF15-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$565.9700 | Buy Now |
DISTI #
310HS001NF15
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 310HS001NF15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 134 Factory Stock |
|
$86.5908 / $390.7800 | Buy Now |
DISTI #
654-310HS001NF15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 0 |
|
$234.4500 / $275.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$89.4700 / $112.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$57.5640 / $70.2000 | Buy Now |
|
Quest Components | 56 |
|
$67.2750 / $76.0500 | Buy Now | |
DISTI #
310HS001NF15
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$129.7700 / $244.8400 | Buy Now |
DISTI #
GLE310HS001NF15
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$194.2138 / $331.0137 | Buy Now |
Part Details for 310HS001NF15
310HS001NF15 CAD Models
310HS001NF15 Part Data Attributes
|
310HS001NF15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001NF15
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |