Part Details for 310J by Intronics Incorporated
Overview of 310J by Intronics Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F604
|
Newark | Op Amp, 2Khz, 0.0004 V/Us, Module-7, No. Of Channels:1Channels, Gain Bandwidth Product:2Khz, Supply Voltage Range:12V To 18V, Ic Case/Package:Module, No. Of Pins:7Pins, Amplifier Type:Low Bias Current, Rail To Rail:-, Msl:- Rohs Compliant: No |Intronics 310J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |