Part Details for 310J101-10 by Cicoil Corporation
Overview of 310J101-10 by Cicoil Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310J101-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI10N-1000-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR Min Qty: 1000 Lead time: 10 Weeks Container: Bulk |
8000 In Stock |
|
$3.0502 / $3.4542 | Buy Now |
DISTI #
1233-310J101-10-DS-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR FEET Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
4978 In Stock |
|
$4.7874 / $9.1900 | Buy Now |
DISTI #
CI10N-01-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR 1' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CI10N-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CI10N-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CI10N-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CI10N-500-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR 500' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CI10N-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR 5' Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CI10N-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 CLEAR 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Flt Rib Cbl .050" 28AWG 10C 3' |
220 In Stock |
|
$3.8900 / $5.9100 | Buy Now |